Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780859Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK6615
Product RangeMulticomp Pro Sound Level Meters
Your Part Number
37 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.640 |
| 25+ | $43.280 |
| 50+ | $40.670 |
| 100+ | $39.550 |
| 250+ | $38.430 |
Price for:Each
Minimum: 1
Multiple: 1
$46.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780859Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK6615
Product RangeMulticomp Pro Sound Level Meters
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB3dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeMulticomp Pro Sound Level Meters
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sound Level Min
35dB
Accuracy dB
3dB
Operating Temperature Min
0°C
Product Range
Multicomp Pro Sound Level Meters
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
