Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780767
Newark Part No.31AJ4333
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780767
Newark Part No.31AJ4333
Technical Datasheet
Voltage Measuring Range AC24V to 1000V
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Product Overview
Non-contact AC voltage detector is designed with IP67 dust/water resistant and can withstand 2 meters drop. This durable device is great for working in harsh environments. MP780767 has an optional vibration mode. Typical applications include low-voltage motor (<lt/>90V)/audio systems/arc welding machines/underground mining lighting/cables with thick insulation layer other weak electromagnetic AC signals (low voltage mode), urban electric supply and three-phase systems (90V to 1000V)/ power distribution units/electrical panels, electrical appliances (high voltage mode).
- 24V to 1000V AC voltage (low), 90V to 1000V AC voltage (high)
- 50/60Hz frequency range
- Audio/visual/vibration alarm mode
- Built-in flashlight, audible (buzzer) and visual (LED) indication, LED indication, auto power off
- CAT IV 1000V safety class, 0°C to 40°C operating temperature range
- 1.5V battery (R03) × 2
- Product net weight is 72g, product size is 160.5mm × 21.5 mm × 25mm
- Low voltage indication, double injection moulding
Contents
AC voltage detector, Batteries.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Voltage Measuring Range AC
24V to 1000V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate