Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780619Copy
Newark Part No.60AJ4353
Product RangeMulticomp Pro Dataloggers
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780619Copy
Newark Part No.60AJ4353
Product RangeMulticomp Pro Dataloggers
Technical Datasheet
Data Logger TypeUSB Temperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product RangeMulticomp Pro Dataloggers
SVHCTo Be Advised
Technical Specifications
Data Logger Type
USB Temperature & Humidity
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
Multicomp Pro Dataloggers
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
