Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.420 |
| 25+ | $51.580 |
| 50+ | $48.600 |
| 100+ | $47.320 |
| 250+ | $46.040 |
Price for:Each
Minimum: 1
Multiple: 1
$55.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780522
Newark Part No.12AJ7215
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM
Accuracy0.05%
External Height160mm
Sampling Time500ms
External Width58mm
Detecting Distance Max500mm
External Depth39mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
External Height
160mm
External Width
58mm
External Depth
39mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Accuracy
0.05%
Sampling Time
500ms
Detecting Distance Max
500mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate