Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780427Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH8494
Your Part Number
213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.160 |
| 5+ | $22.630 |
| 10+ | $21.720 |
| 25+ | $20.700 |
| 50+ | $19.430 |
| 100+ | $18.400 |
| 250+ | $16.870 |
Price for:Each
Minimum: 1
Multiple: 1
$24.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780427Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH8494
Technical Datasheet
Voltage Measuring Range AC-
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP780427
1 Product Found
Product Overview
The Multicomp Pro MP780427 is a LOAD USB Type A tester. This device can inspect USB chargers, portable power sources, data cables and other electronics charging devices. MP780427 measures output voltage, current, energy, capacity, circuit equivalent resistance, D+ and D- voltage of USB data cables and more. The device is designed to be precise, reliable, stable and portable. It is a great tool for applications such as manufacturing verification, engineering testing and DIY.
- Capacity range from 0 to 99999mAh
- Output port: USB 2.0 Type A
- Support QC 1.0/2.0/3.0 fast charge
- Voltage test range from 4V to 24V, accuracy 1% + 2 digit
- Current test range: 0.05A to 3A, accuracy 1% + digit
- Memory of 10 groups
- Maximum timing: 99h, 59mins, 59secs
- CE certified
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
