Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780402Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH6652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 200+ | $291.640 |
Price for:Each
Minimum: 200
Multiple: 200
$58,328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780402Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH6652
Technical Datasheet
LCR TypeHand Held
Test Frequency Max100kHz
Inductance Measure Max2kH
Capacitance Measure Max20000µF
Resistance Measure Max20Mohm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MP780402 is a handheld LCR meter, used to measure the parameters of a component such as inductance, capacitance and resistance. It features small in size, powered by a 5V lithium battery which can meet the requirements of desktop LCR meters and also be used for flow measurement and handheld measurement.
- Test frequency of 100Hz, 120Hz, 400Hz, 1KHz, 4KHz, 10KHz, 40KHz, 50KHz, 75KHz and 100KHz
- Test level of 0.6Vrms & 0.3Vrms
- 2.8" TFT LCD screen
- HD display with dual display of measurement data
- Supports data record analysis
- Supports PC connectivity makes easy to control and remote measurement
- 3 terminal/5 terminal switch test lead
- High/intermediate/low speed switch
- Supports manual & auto switch, easy to perform quick measurements
- LCR adopted rechargeable design
- Built-in stand
Contents
LCR meter, Test leads, Short circuit metal sheet, Type-C USB cable, Power adaptor.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
20Mohm
SVHC
No SVHC (07-Jul-2017)
Test Frequency Max
100kHz
Capacitance Measure Max
20000µF
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
