Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780109Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH0486
Product RangeMulticomp Pro Anemometer
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $239.430 |
Price for:Each
Minimum: 1
Multiple: 1
$239.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780109Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH0486
Product RangeMulticomp Pro Anemometer
Technical Datasheet
Air Velocity Range0.1m/s to 25m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 80%
External Height-
External Width-
External Depth-
Product RangeMulticomp Pro Anemometer
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP780109 is a hot wire thermal anemometer. The telescoping probe is ideal for measuring in HVAC ducts and other small vents; extends up to 40ft/min. Applications include environmental testing, air conveyors, flow hoods, clean rooms, air velocity, air balancing, fans/motors/blowers, furnace velocity and refrigerated cases.
- Thermal anemometer, ideal for very low air velocity measurements
- Slim probe, ideal for grills and diffusers
- Combination of hot wire and standard thermistor, delivers rapid and precise measurements
- Records maximum/minimum readings with recall and data hold
- Microprocessor circuit assures maximum possible accuracy
- Super large LCD display with backlight, reading the air velocity and temperature at the same time
- Portable anemometer provides fast, accurate readings, with digital readability
- Multi-functions for air flow measurements: m/s, km/h, ft/min, MPH, knots
- Measures in °C and °F
Applications
Test & Measurement, Air Quality, Environmental, Instrumentation
Contents
Hot wire anemometer, Probe, USB Cable, DC Power Adaptor, 3.7V Li-Po Battery, CD-ROM, Operating Instructions, Storage Case.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Velocity Range
0.1m/s to 25m/s
Operating Temperature Min
0°C
Relative Humidity Range
0% to 80%
External Width
-
Product Range
Multicomp Pro Anemometer
Beaufort Force
-
Operating Temperature Max
50°C
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
