Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780050Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07AH4392
Your Part Number
858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.800 |
Price for:Each
Minimum: 1
Multiple: 1
$42.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780050Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07AH4392
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max200A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionManual
No. of Digits3.5
Jaw Opening Max1.2"
Product Range-
SVHCTo Be Advised
Product Overview
Miniature AC leakage current test meter with LCD display, 30mm shielded transformer jaw and a data hold function that allows for easy reading in dimly lit locations.
- Least affected by external magnetic fields
- Provides a wide current measuring range
- Dynamic range of 2000 counts full scale
- 3.5 digit LCD display
- Auto power off
- 100µA high resolution
- Conforms to IEC 61010, CAT III 300V
- Supplied with 2x AAA batteries
Applications
Test & Measurement, Consumer Electronics, Industrial, Facility Maintenance, Industrial Maintenance, Sensing & Instrumentation
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Manual
Jaw Opening Max
1.2"
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.5
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate