Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770916Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 54AK7736 |
| Product Range | S14 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770916Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 54AK7736 |
| Product Range | S14 Series |
| Technical Datasheet | |
| Gender | Socket |
| Connector Mounting | Panel Mount |
| Current Rating | 10A |
| Voltage Rating | 60VDC |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Grey |
| Contact Material | - |
| Contact Termination Type | Solder Lug |
| Product Range | S14 Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
MP770916 is an unshrouded, 4mm, nickel plated test socket mates with most unshrouded plugs.
- Rated 30V AC, 60V DC, 10A maximum
- Made from high grade engineering plastics
- Metal parts are precision machined and nickel plated
- Mounting hardware is supplied
- Panel Mount
- Grey with Nut
Technical Specifications
| Gender | Socket |
|---|---|
| Current Rating | 10A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | - |
| Product Range | S14 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Grey |
| Contact Termination Type | Solder Lug |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
