Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.180 |
| 25+ | $100.310 |
| 50+ | $98.150 |
| 100+ | $95.570 |
| 250+ | $92.990 |
Price for:Each
Minimum: 1
Multiple: 1
$104.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770217
Newark Part No.49AH9398
Oscilloscope Probe Function-
Bandwidth300MHz
Input Voltage Max5kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Digital oscilloscope test probe with flexible, 1.3m lead.
- Supplied with ground lead and spring hook contact
- Maximum input voltage: 5kV
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
5kV
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
300MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate