Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760861Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AK6612
Product RangeMulticomp Pro Clamp Meters
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.790 |
| 25+ | $76.700 |
| 50+ | $74.980 |
| 100+ | $72.910 |
| 250+ | $70.850 |
Price for:Each
Minimum: 1
Multiple: 1
$79.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760861Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30AK6612
Product RangeMulticomp Pro Clamp Meters
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response Type-
Range SelectionManual
No. of Digits3.75
Jaw Opening Max30mm
Product RangeMulticomp Pro Clamp Meters
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Manual
Jaw Opening Max
30mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.75
Product Range
Multicomp Pro Clamp Meters
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
