200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
Product Information
Product Overview
The MP760605 is a true RMS AC clamp meter, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards. This meter comes with full-featured protection which ensures users a safe and reliable measurement experience.
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 10KHz
- 4000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight is 248g
- Dimension is 215mm x 63mm x 36mm
Contents
AC clamp meter, Batteries, Test leads.
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
600V
40Mohm
Auto, Manual
28mm
No SVHC (25-Jun-2025)
400A
600V
True RMS
3.75
Multicomp Pro Clamp Meters
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate