Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750288 USCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH3015
Product RangeMulticomp Pro Waveform Generators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 30+ | $959.860 |
Price for:Each
Minimum: 30
Multiple: 30
$28,795.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750288 USCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH3015
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Signal Generator TypeArbitrary
No. of Channels2 Channel
Product RangeMulticomp Pro Waveform Generators
Bandwidth80MHz
Signal Generator Modulation3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
Manufacturer Warranty3 Years
Plug TypeUS
SVHCLead
Product Overview
The MP750288 from Multicomp Pro is an 80MHz, 2-channel arbitrary waveform generator, featuring max 1.25GS/s sample rates, 1?Hz frequency resolution, 14-bits vertical resolution and max 1M arbitrary waveform length.
- 8" (800 x 600 pixels) multi-touch screen LCD display
- High-accuracy frequency counter integrated, supporting range of 100 to 200MHz and 7-digit resolution
- Frequency counter function: period, +width, -width, +duty, -duty
- 80MHz max frequency output
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- Modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, Sweep and Burst
- SCPI and LabVIEW supported
- USB host, USB device and LAN communication interfaces
- Dimensions: 340 x 177 x 90mm (WxHxD)
- Device weight: 2.5kg
Applications
Test & Measurement, Laboratory, Electronics Design, Quality Control, Prototyping
Contents
Arbitrary function generator, US mains cords, CD-ROM, Quick-guide, USB cable and Q9 cable.
Technical Specifications
Signal Generator Type
Arbitrary
Product Range
Multicomp Pro Waveform Generators
Signal Generator Modulation
3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
Plug Type
US
No. of Channels
2 Channel
Bandwidth
80MHz
Manufacturer Warranty
3 Years
SVHC
Lead
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
