Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740999 UKCopy
Newark Part No.76AK9657
Product RangeMulticomp Pro Soldering Stations
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.920 |
| 25+ | $58.390 |
| 50+ | $54.870 |
| 100+ | $53.360 |
| 250+ | $51.850 |
Price for:Each
Minimum: 1
Multiple: 1
$62.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740999 UKCopy
Newark Part No.76AK9657
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power (VA)60W
Output Power60W
Kit Contents60W Soldering Station, Soldering Iron & Tips, Heating Element
Product RangeMulticomp Pro Soldering Stations
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
60W
Kit Contents
60W Soldering Station, Soldering Iron & Tips, Heating Element
Plug Type
UK Type G
Heat Temperature Max
480°C
Output Power
60W
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
