Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740912Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AK3778
Product RangeMulticomp Pro Rework Stations
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 100+ | $2.740 |
| 250+ | $2.540 |
| 500+ | $2.390 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740912Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AK3778
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
For Use WithMulticomp MP740908 Hot Air Gun
Tip / Nozzle StyleHot Air
Tip / Nozzle Width3.1mm
Tip / Nozzle Length36.5mm
Product RangeMulticomp Pro Rework Stations
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Multicomp MP740908 Hot Air Gun
Tip / Nozzle Width
3.1mm
Product Range
Multicomp Pro Rework Stations
Tip / Nozzle Style
Hot Air
Tip / Nozzle Length
36.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
