Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740842 USCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AK8320
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740842 USCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AK8320
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max480°C
Output Power48W
Kit ContentsMP740842-US Soldering Station, Holder & Sponge
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740842 US is a temperature controlled soldering station. It is temperature controlled soldering station with adjustable range from 160°C to 520°C. LCD display to indicate the temperature, with blue backlight. Quality heavy duty iron, soldering stand with sponge. Safe guard iron holder channel.
- Input voltage is 120V / 60Hz
- Mica, 160°C to 480°C (48W) heater, LED display
- Digital temperature controls up/down buttons, with display
- Compact and humanized design, easy to use
- With a mini drawer on the base to hold the spare parts
- LCD display to indicate the temperature, with blue backlight
- Dimensions is 3.85 × 2.75 × 6.10inch
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
120V
Output Power
48W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
MP740842-US Soldering Station, Holder & Sponge
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
