Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740764Copy
Newark Part No.26AJ4721
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740764Copy
Newark Part No.26AJ4721
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Output Power100W
Heat Temperature Max550°C
Supply Voltage115VAC
Product RangeMulticomp Pro Soldering Desoldering Accessories
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Multicomp Pro MP740764 soldering irons are suited for heavy duty use. Possessing an ergonomically designed handle, each product is supplied with replaceable nickel-plated copper tip. Heavy duty soldering iron for the professional user and light industrial use.
- Premium high performance high power Soldering Iron with On/Off Switch
- Heavy duty switched soldering iron with Chisel point tip, mini stand and plastic handle
- Heat and Impact resistance handle
- General and long life tip with mica heater
- UK, EU and US Plug types
- CE approva
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Soldering Iron; x1 Stand
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
100W
Supply Voltage
115VAC
Plug Type
US
Heat Temperature Max
550°C
Product Range
Multicomp Pro Soldering Desoldering Accessories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
