Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740762
Newark Part No.26AJ4719
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740762
Newark Part No.26AJ4719
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Output Power80W
Heat Temperature Max550°C
Supply Voltage115VAC
Product RangeMulticomp Pro Soldering Desoldering Accessories
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP740762 is a general purpose soldering iron, suitable for electrical work on small to medium wires and cables.
- Light weight and compact design for easy operation in soldering
- The tip is fixed by a screw, easy for replacement
- Ideal for general purpose soldering
- Integrated Mica Heater
- Long life tip
- UK, EU and US Plug types
- CE approval
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Soldering Iron; x1 Stand
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
80W
Supply Voltage
115VAC
Plug Type
US
Heat Temperature Max
550°C
Product Range
Multicomp Pro Soldering Desoldering Accessories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate