Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740690Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24AJ5705 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 5+ | $15.410 |
| 10+ | $14.410 |
| 25+ | $13.440 |
| 50+ | $12.400 |
| 100+ | $11.700 |
| 250+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740690Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24AJ5705 |
| Technical Datasheet | |
| Accessory Type | Iron Stand |
| For Use With | Multicomp MP740687 Soldering Station |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP740690 from Multicomp Pro is a spare iron stand for use with the soldering iron within the temperature up to 450°C. Stand is angled to hold the soldering iron perfectly and incorporates a metal plate in the base for increased stability whilst in use. It has pad for brass wool sponge soldering tip cleaner. Ideal for the hobbyist or professional user.
- For use with the soldering iron within the temperature up to 450°C.
- Has a pad for brass wool sponge soldering tip cleaner
- Heat-resistant material
Technical Specifications
| Accessory Type | Iron Stand |
|---|---|
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Multicomp MP740687 Soldering Station |
|---|---|
| Plug Type | - |
Technical Docs (1)
Alternatives for MP740690
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
