Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740688Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24AJ5703 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 5+ | $8.140 |
| 10+ | $7.750 |
| 25+ | $7.200 |
| 50+ | $6.690 |
| 100+ | $6.210 |
| 250+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740688Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24AJ5703 |
| Technical Datasheet | |
| Accessory Type | Heater |
| For Use With | Multicomp MP740687 Soldering Station |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP740688 from Multicomp Pro is a plugged heater with PCB for soldering iron MP740687. It has four core ceramic heater, temperature sensor and PCB with 5pin connector. Using high-quality ceramics as the material, the temperature rises quickly and working life is long. Its modular construction allows easy and fast to change the unit in case of faulty.
- For use with soldering iron MP740687
- Four core ceramic heater
- Temperature range: 200°C to 450°C
- Heater: Pluggable
Technical Specifications
| Accessory Type | Heater |
|---|---|
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Multicomp MP740687 Soldering Station |
|---|---|
| Plug Type | - |
Technical Docs (1)
Alternatives for MP740688
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
