Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740415 US
Newark Part No.26AJ4706
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.730 |
Price for:Each
Minimum: 1
Multiple: 1
$115.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740415 US
Newark Part No.26AJ4706
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power90W
Kit ContentsDesoldering Stations
Product RangeMulticomp Pro Soldering Desoldering Accessories
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multicomp Pro MP740415 US 90W Desoldering Rework temperature controlled soldering station with adjustable randge from 160 Degree Celsius - 480 Degree Celsius, Voltage: 115V AC 60Hz
- Voltage: 115V AC 60Hz, 220V AC to 240V AC 50Hz
- Power: 90W
- Temperature Range: 160°C to 480°C
- Desoldering Gun: 24V, 90W
- Approval: CE
- LED Display
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Control Station; x1 Desoldering Gun; x1 Desoldering Gun Holder with tray for tip cleaning sponge; x1 User Manual; x2 Alternative size nozzles; x3 Cleaning wires; x4 Filter pads
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
240V
Output Power
90W
Product Range
Multicomp Pro Soldering Desoldering Accessories
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Desoldering Stations
Plug Type
US
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
