Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740408 USCopy
Newark Part No.26AJ4700
Product RangeMulticomp Pro Soldering Desoldering Accessories
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.490 |
Price for:Each
Minimum: 1
Multiple: 1
$25.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740408 USCopy
Newark Part No.26AJ4700
Product RangeMulticomp Pro Soldering Desoldering Accessories
Technical Datasheet
Kit Contentsx1 Stand; x7 Tips
Product RangeMulticomp Pro Soldering Desoldering Accessories
SVHCNo SVHC (25-Jun-2025)
Product Overview
This tweezers soldering/desoldering iron – particularly suitable for working on SMD components.
- Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
- Power: 48W
- Temperature: 420°C to 450°C
- Approval: CE
Applications
Hobby & Education, Industrial Maintenance, Consumer Electronics, Maintenance & Repair, Prototyping
Contents
x1 Stand; x1 2mm Tip; x1 3mm Tip; x1 5mm Tip; x1 10mm Tip; x1 15mm Tip; x1 20mm Tip; x1 30mm Tip
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
x1 Stand; x7 Tips
SVHC
No SVHC (25-Jun-2025)
Product Range
Multicomp Pro Soldering Desoldering Accessories
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
