Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740244Copy
Newark Part No.52AH6291
Product Range150W Soldering Iron Tips
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.680 |
| 50+ | $43.420 |
| 100+ | $42.160 |
| 250+ | $40.900 |
| 500+ | $39.640 |
Price for:Each
Minimum: 1
Multiple: 1
$44.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740244Copy
Newark Part No.52AH6291
Product Range150W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle StyleKnife
Product Range150W Soldering Iron Tips
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Knife head soldering iron tip with integrated heater
- For use with MP740072 150W high-power soldering iron
Technical Specifications
Tip / Nozzle Width
-
For Use With
Multicomp MP740072 150W High Power Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Knife
Product Range
150W Soldering Iron Tips
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
