Print Page
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
193 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 10+ | $15.830 |
| 25+ | $15.320 |
| 50+ | $9.680 |
| 100+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740104Copy
Newark Part No.41AH4622
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length133mm
External Diameter19mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740104 is a compact, battery-powered vacuum suction pen designed for precise handling of small components in electronics assembly. With its lightweight build and ergonomic design, it's ideal for delicate workspaces.
- Powered by a single AAA alkaline battery for portability and ease of use
- Small dimensions (133mm x 19mm x 22.5mm) for comfortable handling in tight spaces
- Allows accurate placement and removal of small components
- Minimizes strain during extended usage
- Ideal for professional electronics assembly and repair tasks
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
19mm
SVHC
No SVHC (25-Jun-2025)
Length
133mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
