Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740070Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH3346
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.450 |
| 25+ | $53.320 |
| 50+ | $50.100 |
| 100+ | $48.720 |
| 250+ | $47.340 |
Price for:Each
Minimum: 1
Multiple: 1
$57.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740070Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH3346
Technical Datasheet
Supply Voltage VAC12V
Output Power (VA)50W
Output Power50W
Heat Temperature Max480°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
12V
Output Power
50W
Product Range
-
SVHC
To Be Advised
Output Power (VA)
50W
Heat Temperature Max
480°C
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
