New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    MP730989

                                                                                                    Smart Digital Multimeter 9999count, True RMS,CATII1000/CATIII600V, V&A DC/AC, R, F, C, T, Diode, NCV

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP730989
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP730989
                                                                                                    Newark Part No.69AK8780
                                                                                                    Product RangeMulticomp Pro Digital Meter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    38 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$51.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $51.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP730989
                                                                                                    Newark Part No.69AK8780
                                                                                                    Product RangeMulticomp Pro Digital Meter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    No. of Digits4
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count9999
                                                                                                    Range SelectionAuto, Manual
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max10A
                                                                                                    Current Measure AC Max10A
                                                                                                    Resistance Measure Max100Mohm
                                                                                                    Manufacturer Warranty-
                                                                                                    Product RangeMulticomp Pro Digital Meter
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MP730989 smart digital multimeter is a versatile and feature-rich tool designed for precise electrical measurements. With a 9999-count display and True RMS capability, it provides accurate readings for both AC and DC voltage, current, resistance, frequency, capacitance, temperature, and diode testing. Rated CAT II 1000V and CAT III 600V for safety, it is suitable for use in a wide range of environments, from industrial to DIY projects. The built-in Non-Contact Voltage (NCV) detection adds extra convenience, making this multimeter a reliable and essential instrument for electrical diagnostics and troubleshooting.

                                                                                                    • Full push-button design and laser-engraving light indication
                                                                                                    • Power frequency value shows on the server display when measuring AC voltage
                                                                                                    • 9999-count display, true RMS measurement, and fast ADC (3 times/s)
                                                                                                    • Extended measuring range, ≤100mF response time for stabilizing reading within 10 seconds
                                                                                                    • Low power consumption (7mA general, 10µA sleep state) extends battery life to 300 hours

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto, Manual

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Digits

                                                                                                    4

                                                                                                    Display Count

                                                                                                    9999

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    100Mohm

                                                                                                    Product Range

                                                                                                    Multicomp Pro Digital Meter

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.