
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730657Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 90AH9786 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $439.210 |
| 5+ | $418.450 |
| 10+ | $402.990 |
| 25+ | $383.780 |
| 50+ | $363.480 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730657Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 90AH9786 |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Admittance, Capacitance, Frequency, Resistance, Temperature |
| No. of Digits | 4.75 |
| DMM Response Type | True RMS |
| Display Count | 60000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Current Measure DC Max | 10A |
| Current Measure AC Max | 10A |
| Resistance Measure Max | 60Mohm |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP730657 from Multicomp Pro is a 60000 counts 4 5/6 digits, handheld auto-range true RMS intelligent multimeter. The overall circuit is designed with LSI ADC as the core. It can be used to measure the parameters such as AC voltage and DC voltage, AC and DC current, resistance, conductance, diode, continuity, capacitance, temperature and pulse width. The device also features data hold, maximum/minimum/average measurement, comparison measurement, relative measurement, peak detection, trends capture and data record/readback as many as 20,000 pieces.
- 60000 display count
- Auto/manual range
- 100kHz bandwidth
- AC+DC/continuity buzzer
- 1KHz low pass filter
- dBV/dBm
- Dual temperature measurement - T1, T2, T1-T2, T2-T1
- Relative mode
- Data time display/data comparison
- Backlight adjustment
- Analog bar graph/USB interface
- Mis-plug alarm
- Input protection
- Rechargeable battery
- ≥10MΩ input impedance for DCV
- Li-ion battery: 7.4V 2200mAh
- 3.5" 64K colour TFT display (320x240)
- Device dimension is 225mm x 103mm x 59mm
- Device weight is 638.6g
Applications
Test & Measurement
Contents
Digital datalogging multimeter, Operating instructions, Test leads (1x pair), K-type temperature probes (2x), Temperature connector, Charging adaptor, Charging connector, USB cable, Cloth bag.
Warnings
When the meter detects the voltage <gt/>30V or overload (0L), the danger symbol will display as a warning for potential hazardous voltage.
Notes
When the meter works at a voltage 3V (rms) in AC, 42V (peak) in AC or over 6V in DC, special care should be taken for there is danger of electric shock.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Admittance, Capacitance, Frequency, Resistance, Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 1kV |
| Current Measure AC Max | 10A |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Digits | 4.75 |
|---|---|
| Display Count | 60000 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 10A |
| Resistance Measure Max | 60Mohm |
| Product Range | - |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
