Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730652Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90AH9783
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730652Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90AH9783
Technical Datasheet
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP730652 from Multicomp Pro is a 2000 count handheld digital multimeter.
- 30 ranges for function selection
- 63mm x 29mm LCD display
- Over-range indication, OL
- 1999 display count
- Overload protection for the full range
- Auto power-off
- Temperature range - working 0°C to 40°C (32°F to 104°F), storage -10°C to 50°C (14°F to 122°F)
- Low battery indication on upper left corner of LCD
- Data hold function
- Device dimension is 186mm x 91mm x 39mm
- Weight is approximately 300g
Contents
Digital multimeter, Operating instructions, Test leads (1x pair), K-Type thermocouple sensor.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
