MP730651
Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730651Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 90AH9782 |
| Product Range | Multicomp Pro Handheld Digital Multimeters |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.580 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730651Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 90AH9782 |
| Product Range | Multicomp Pro Handheld Digital Multimeters |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance |
| No. of Digits | 3.75 |
| DMM Response Type | True RMS |
| Display Count | 6000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Current Measure DC Max | 10A |
| Current Measure AC Max | 10A |
| Resistance Measure Max | 60Mohm |
| Manufacturer Warranty | 3 Years |
| Product Range | Multicomp Pro Handheld Digital Multimeters |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MP730651 from Multicomp Pro is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 6000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, continuity, capacitance, frequency and duty ratio. Also features functions such as data transmission, data hold, relative value measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Data hold & backlight
- Max/min/relative modes
- USB communication
- Input protection
- Diode & continuity test
- NCV (audible/visual alarm)
- CE & RoHS certified
- CAT III 1000V / CAT IV 600V safety ratings
- 60mF capacitance measurements
- 10MHz frequency
- 0.1%~99.9% duty cycle
- 40Hz-500Hz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Industrial Automation Control, Industrial Maintenance
Contents
Digital multimeter, User manual, Test leads, USB cable, Download operation guide, 1.5V AAA batteries.
Notes
ETL certified
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 1kV |
| Current Measure AC Max | 10A |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Digits | 3.75 |
|---|---|
| Display Count | 6000 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 10A |
| Resistance Measure Max | 60Mohm |
| Product Range | Multicomp Pro Handheld Digital Multimeters |
Technical Docs (3)
Alternatives for MP730651
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
