0
0 Items$0.00

Digital Multimeters - Hand Held :

236 Products Found
Find a huge range of Digital Multimeters - Hand Held at Newark Electronics. We stock a large selection of Digital Multimeters - Hand Held, including new and most popular products from the world's top manufacturers including: Fluke, Multicomp Pro, Extech Instruments, Triplett & Keysight Technologies

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
13P0409

RoHS

Each
1+$64.000
DC Current, AC/DC Voltage, Continuity, Resistance
3.5
Average
2000
Manual
1kV
750V
10A
-
20Mohm
3 Years
2700 Series
13P0412

RoHS

Each
1+$134.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
3.75
True RMS
6600
Auto, Manual
1kV
750V
10A
10A
66Mohm
3 Years
2700 Series
25C4796

RoHS

Each
1+$440.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
170 Series
81C7984

RoHS

Each
1+$1,444.990
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
-
True RMS
-
-
1kV
1kV
1A
1A
40Mohm
3 Years
-
10R6967

RoHS

Each
1+$756.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
3.5
Average
20000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
-
96H6287

RoHS

Each
1+$561.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
4.5
True RMS
19999
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
80 Series V
16P3376

RoHS

Each
1+$84.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
3.5
Average
2000
Manual
750V
750V
10A
10A
2Gohm
3 Years
2700 Series
18M4542

RoHS

Each
1+$453.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
3.75
Average
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
Fluke 80 Series
94M4662

RoHS

Each
1+$183.990
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
3.75
True RMS
6000
Auto, Manual
600V
600V
-
-
60kohm
3 Years
-
83K1717

RoHS

Each
1+$227.540
AC/DC Voltage, Continuity, Resistance
3.5
True RMS
6000
Auto, Manual
600V
600V
-
-
40Mohm
3 Years
110 Series
83K1719

RoHS

Each
1+$288.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
3.5
True RMS
6000
Auto, Manual
600V
600V
600µA
600µA
40Mohm
3 Years
110 Series
42M9904

RoHS

Each
1+$839.990
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
4.5
True RMS
12000
Auto, Manual
1kV
1kV
10A
10A
0.5Gohm
Lifetime Warranty
280 Series
42M9905

RoHS

Each
1+$982.990
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
4.5
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
0.5Gohm
Lifetime Warranty
280 Series
96H6286

RoHS

Each
1+$513.990
AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Diode, Frequency, Resistance
4.5
Average
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
80 Series V
25C4800

RoHS

Each
1+$478.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
170 Series
25C4804

RoHS

Each
1+$509.9859
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto, Manual
1kV
1kV
10A
10A
50Mohm
Lifetime Warranty
170 Series
40P4116

RoHS

Each
1+$77.990
AC/DC Voltage, Continuity, Resistance
3.75
Average
3200
Auto, Manual
600V
600V
-
-
34Mohm
-
-
83K1718

RoHS

Each
1+$279.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
3.5
True RMS
6000
Auto, Manual
600V
600V
10A
10A
40Mohm
3 Years
110 Series
83K1721

RoHS

Each
1+$304.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
3.5
True RMS
6000
Auto, Manual
600V
600V
10A
10A
40Mohm
3 Years
110 Series
58Y5948

RoHS

Each
1+$960.380
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4.5
True RMS
60000
Auto, Manual
1kV
1kV
10A
10A
0.6Gohm
3 Years
U1280 Series
71Y9814

RoHS

Each
1+$1,341.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
4.75
True RMS
50000
Auto, Manual
1kV
1kV
10A
10A
0.5Gohm
3 Years
280 Series
26Y8885

RoHS

Each
1+$75.920
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto, Manual
600V
600V
10A
10A
60kohm
3 Years
-
01M3125
Each
1+$25.990
AC/DC Current, AC/DC Voltage, Resistance, Temperature
-
-
-
Manual
600V
600V
10A
-
20Mohm
1 Year
MiniTec Series
52AC3273

RoHS

Each
1+$21.070
5+$17.930
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
3.5
-
2000
Manual
250V
250V
10A
-
20Mohm
1 Year
-
52AC3272

RoHS

Each
1+$23.640
5+$20.110
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
3.5
-
2000
Manual
250V
250V
10A
-
20Mohm
1 Year
Digital Multimeters
1-25 of 236 items
of 10 page(s)

Popular Suppliers

NI-EMERSON
TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
FLIR
B&K PRECISION
MULTICOMP PRO