
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-177 ESFPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25C4800 |
| Product Range | 170 Series |
| Also Known As | 095969095198 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $478.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-177 ESFPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25C4800 |
| Product Range | 170 Series |
| Also Known As | 095969095198 |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature |
| No. of Digits | 3.75 |
| DMM Response Type | True RMS |
| Display Count | 6000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Current Measure DC Max | 10A |
| Current Measure AC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Manufacturer Warranty | Lifetime Warranty |
| Product Range | 170 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
With its precision, reliability and ease of use, the Fluke 177 Digital Multimeter is the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/ CAT III 1000 V environments, the Fluke 177 is the industry standard with all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
- Backlight for measurements in low visibility environments, backlight automatically turns off after 2 minutes to save battery life
- Auto HOLD presents reading until it detects new stable input, then beeps and displays new reading for ease of use
- Minimum, maximum, and average reading memory for accurate measurement recording without having to be present
- Auto ranging automatically selects the range with the best resolution to simplify the measurement
- Fast continuity/open detection - the beeper sounds with a stretched pulse for opens or shorts as brief as 250 µs
- “LEAD” appears on the display when rotary switch is moved to or from any Amps position, helping to ensure leads are in the correct input jacks
- Closed-case calibration; re-calibrate the meter without having to open the case
- Comes with built-in probe holders for probe storage and added convenience when making measurements
- Battery access door for battery replacement without voiding calibration
Applications
Alternative Energy, Automotive, Avionics, Building Automation, Commercial, Defence, Military & Aerospace, HVAC, Industrial, Lighting, Maintenance & Repair
Contents
Fluke-177, Installed 9V battery, Test leads, User manual
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 1kV |
| Current Measure AC Max | 10A |
| Manufacturer Warranty | Lifetime Warranty |
| SVHC | No SVHC (15-Jun-2015) |
| No. of Digits | 3.75 |
|---|---|
| Display Count | 6000 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Product Range | 170 Series |
Technical Docs (3)
Alternatives for FLUKE-177 ESFP
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
