Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP7223Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46Y2528
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.940 |
| 25+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP7223Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46Y2528
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter15mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Aluminium
Knob Diameter
15mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
