New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  MP720781 US

                                                                                                  Oscilloscope, Multicomp Pro Oscilloscope, 2+1 Channel, 40 MHz, 250 MSPS, 6 kpts, 8 ns

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP720781 US
                                                                                                  MULTICOMP PRO MP720781 US
                                                                                                  MULTICOMP PRO MP720781 US
                                                                                                  MULTICOMP PRO MP720781 US
                                                                                                  MULTICOMP PRO MP720781 US
                                                                                                  MULTICOMP PRO MP720781 US
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP720781 US
                                                                                                  Newark Part No.25AK2940
                                                                                                  Product RangeMulticomp Pro Oscilloscope
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  38 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$241.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $241.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP720781 US
                                                                                                  Newark Part No.25AK2940
                                                                                                  Product RangeMulticomp Pro Oscilloscope
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMulticomp Pro Oscilloscope
                                                                                                  Scope Channels2+1 Channel
                                                                                                  Bandwidth40MHz
                                                                                                  Sampling Rate250MSPS
                                                                                                  Display Memory Depth6 kpts
                                                                                                  Calculated Rise Time8ns
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsPower Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUSB
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  MP720781 US oscilloscope, part of the Multicomp Pro series, offers advanced features in a compact design. With 2+1 channels, it allows for versatile signal testing and analysis. The 40MHz bandwidth and 250MSPS sampling rate deliver precise waveform capture, while the 6Kpts memory depth ensures accurate signal representation. Its 8ns rise time provides high resolution for detailed waveform analysis. Ideal for electronics, engineering, and research applications, this oscilloscope provides reliable performance, making it an excellent choice for both professionals and hobbyists seeking precision in signal measurement and troubleshooting.

                                                                                                  • Oscilloscope + multimeter + waveform generator, multi-function in one
                                                                                                  • 3.5inch high-resolution, high-contrast color LCD display
                                                                                                  • USB Type-C interface, support power bank, support PC software connection
                                                                                                  • 18650 lithium battery, providing up to 6 hours working time suitable for outdoor

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Multicomp Pro Oscilloscope

                                                                                                  Bandwidth

                                                                                                  40MHz

                                                                                                  Display Memory Depth

                                                                                                  6 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Scope Channels

                                                                                                  2+1 Channel

                                                                                                  Sampling Rate

                                                                                                  250MSPS

                                                                                                  Calculated Rise Time

                                                                                                  8ns

                                                                                                  Kit Contents

                                                                                                  Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Technical Docs (4)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Software EN

                                                                                                  Quick Start Guide EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.