Print Page
MP720645 US
Oscilloscope, Tablet, Multicomp Pro Tablet Oscilloscopes, 4 Channel, 100 MHz, 1 GSPS, 40 Mpts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720645 USCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AH9506 |
| Product Range | Multicomp Pro Tablet Oscilloscopes |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $823.370 |
Price for:Each
Minimum: 20
Multiple: 20
$16,467.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720645 USCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AH9506 |
| Product Range | Multicomp Pro Tablet Oscilloscopes |
| Technical Datasheet | |
| Product Range | Multicomp Pro Tablet Oscilloscopes |
| Scope Channels | 4 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 40 Mpts |
| Calculated Rise Time | - |
| Scope Display Type | TFT LCD Color |
| Kit Contents | DSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The Multicomp Pro MP720645 is 4 channel, 100MHz tablet oscilloscope. Featuring 8" (800 x 600) multi-touch LCD screen, real time sampling rate of 1GS/s, 8 bits vertical resolution (A/D) and various advanced triggering and decoding functions.
- 40M memory depth, 45,000wfms/s waveform refresh rate
- Low local noise, more accurate small signal test
- Supports SCPI & LabVIEW
- Multiple communication interfaces including USB host, USB device and LAN (USBTMC supported)
- Horizontal scale (s/div): 1ns/div - 1000s/div, step by 1-2-5
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, video, pulse, slope, runt, windows, timeout, nth edge, logic, I2C, SPI, RS232, CAN types
- I2C, SPI, RS232 and CAN bus decoding functions
- Auto, normal and single trigger modes
- 100 waveform storage
- USB, pass/fail, LAN communication interfaces
- 7.4V battery, 8000mAh
- Device dimension is 10.63" (270mm) x 7.5" (191mm) x 2" (48mm)
- Device weight is 3.75lbs (1.7kg) approx
Applications
Test & Measurement, Laboratory, Electronics Design
Contents
Tablet oscilloscope, US power cord, Probes, Probe adjust tool, Tablet frame, BNC-SAN adapter, Test leads, USB cable, Current ext module, CD-ROM, Operating manual & standard carry bag.
Technical Specifications
| Product Range | Multicomp Pro Tablet Oscilloscopes |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 40 Mpts |
| Scope Display Type | TFT LCD Color |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (23-Jan-2024) |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | - |
| Kit Contents | DSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads |
| Plug Type | US |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
