Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720106 USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH3013
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,108.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,108.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720106 USCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AH3013
Technical Datasheet
Product Range-
Scope Channels2+1 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth40 Mpts
Calculated Rise Time1.7ns
Scope Display TypeLCD Color
Manufacturer Warranty3 Years
Plug TypeUS
SVHCLead (23-Jan-2024)
Product Overview
The MP720106 from Multicomp Pro is a 14-bit high vertical resolution, 200MHz, 2-channel digital storage oscilloscope with decoding kit (RS232, SPI, I2C, CAN trigger/decode), touch-screen functionality and built-in Wi-Fi, function generator and digital multimeter with data-logging function.
- Ultra-thin design, less space accommodation
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
- 8" 800x600 high resolution LCD touch-screen for a more user-friendly operating experience
- 14-bit high resolution ADC, restoring the waveform detail fully
- Wi-Fi module supported
- multimeter with data-logging function
- Functions as dual-channel 25MHz arbitrary waveform generator
- 40M record length
- Max 75,000 wfms/s waveform refresh rate
- Low background noise, vertical sensitivity 1mV/div - 10V/div
- Multi-trigger and bus decoding function
- VGA port - better solution for video expansion and teaching demonstrations
- SCPI and LabVIEW supported
- 1ns/div – 1000 horizontal scale (s/div), step by 1-2-5
- DC, AC and GND input coupling
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- Auto, normal and single trigger modes
- Dimensions (W x H x D) - 340 x 177 x 90mm
- Device Weight – 2.6kg
Technical Specifications
Product Range
-
Bandwidth
200MHz
Display Memory Depth
40 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Scope Channels
2+1 Channel
Sampling Rate
1GSPS
Calculated Rise Time
1.7ns
Kit Contents
Digital Storage Oscilloscope, US Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Plug Type
US
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
