New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    MP720105 US

                                                                                                    Digital Oscilloscope, Multicomp Pro Digital Oscilloscopes, 2+1 Channel, 200 MHz, 1 GSPS, 40 Mpts

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP720105 US
                                                                                                    MULTICOMP PRO MP720105 US
                                                                                                    MULTICOMP PRO MP720105 US
                                                                                                    MULTICOMP PRO MP720105 US
                                                                                                    MULTICOMP PRO MP720105 US
                                                                                                    MULTICOMP PRO MP720105 US
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP720105 US
                                                                                                    Newark Part No.74AH3012
                                                                                                    Product RangeMulticomp Pro Digital Oscilloscopes
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$678.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $678.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP720105 US
                                                                                                    Newark Part No.74AH3012
                                                                                                    Product RangeMulticomp Pro Digital Oscilloscopes
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMulticomp Pro Digital Oscilloscopes
                                                                                                    Scope Channels2+1 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth40 Mpts
                                                                                                    Calculated Rise Time1.7ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsDigital Storage Oscilloscope, Power Cord, USB cable, Probes, Probe Adjust Tool, CD-Rom and Manual
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The MP720105 from Multicomp Pro is a 200MHz, 2-channel digital storage oscilloscope, featuring 1GS/s sampling rates, 8-bits vertical resolution, an 8" colour LCD screen, and decoding kit (RS232, SPI, I2C, CAN trigger/decode).

                                                                                                    • Ultra-thin design, less space accommodation
                                                                                                    • Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
                                                                                                    • 8" 800x600 high resolution colour LCD screen
                                                                                                    • 40M record length
                                                                                                    • 8-bits vertical resolution ADC
                                                                                                    • DC, AC and GND input coupling
                                                                                                    • Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232, CAN trigger
                                                                                                    • Max 75,000 wfms/s waveform refresh rate
                                                                                                    • Low background noise, vertical sensitivity 1mV/div - 10V/div
                                                                                                    • Multi-trigger and bus decoding function
                                                                                                    • SCPI and LabVIEW supported
                                                                                                    • 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
                                                                                                    • Auto, normal and single trigger modes
                                                                                                    • Dimensions (W x H x D) - 340 x 177 x 90mm
                                                                                                    • Device Weight - 2.6kg

                                                                                                    Applications

                                                                                                    Test & Measurement, Embedded Design & Development, Electronics Design, Instrumentation, Utilities

                                                                                                    Contents

                                                                                                    Digital storage oscilloscope, US mains leads, 2x Probes, Probe Adjust tool, USB cable, Operating instructions, CD-ROM.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Multicomp Pro Digital Oscilloscopes

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    40 Mpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Scope Channels

                                                                                                    2+1 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.7ns

                                                                                                    Kit Contents

                                                                                                    Digital Storage Oscilloscope, Power Cord, USB cable, Probes, Probe Adjust Tool, CD-Rom and Manual

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Software EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.