Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720011 US CAL D
Newark Part No.49AJ4851
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $744.500 |
Price for:Each
Minimum: 1
Multiple: 1
$744.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720011 US CAL D
Newark Part No.49AJ4851
Technical Datasheet
Product Range-
Scope Channels2 Analog
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth10 kpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit ContentsDSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP720011 is a 2 channel, 100MHz, 8bit, digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Dual channel digital storage oscilloscope
- 7" LCD display (800x480)
- 30 automatic measurements
- Multi- trigger function
- SCPI and LabVIEW supported
- USB host, USB device communication interfaces
- 301mm x 152mm x 70mm (W x H x D) dimension
Contents
Oscilloscope, Mains cord, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
10 kpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Analog
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate