Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP71055Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4556
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $11.820 |
| 25+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP71055Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4556
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch OperationOn-Off
Contact Current Max4A
Contact Voltage AC Nom125V
External Height37.1mm
External Width14.4mm
External Depth18.9mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Switch Operation
On-Off
Contact Voltage AC Nom
125V
External Width
14.4mm
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
DPDT
Contact Current Max
4A
External Height
37.1mm
External Depth
18.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
