Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710256 US
Newark Part No.42AH2836
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $342.700 |
Price for:Each
Minimum: 1
Multiple: 1
$342.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710256 US
Newark Part No.42AH2836
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max30A
Power Rating300W
Supply Voltage Min-
Supply Voltage Max120V
Manufacturer Warranty3 Years
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP710256 from Multicomp Pro is a 300W, 30V/30A wide range programmable DC power supply.
- 0-30VDC, 0-30A, 300W, wide range voltage and current for the users to choose
- 1mV/1mA high accuracy resolution programmable
- Multiple communication rates
- Compact size, high power ratio
- Low ripple and noise, linear output
- Adjustable voltage rise slope
- No internal relay switch, no replay noise
- Full scale output without shifting gears and uninterrupted output
- Short circuit test environment, such as high-current contact life test
- Convenient fast recall
- Current, voltage and temperature protection
- USB, RS232 and LAN interfaces
Applications
Power Supplies, Electronics Design, Laboratory, Hobby & Education, Maintenance & Repair
Contents
DC power supply, User manual, Mains cord, Software CD, USB cable.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
300W
Supply Voltage Max
120V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
30A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate