Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700392Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 37AJ4432 |
| Product Range | Multicomp Pro Cutters and Pliers |
| Your Part Number | |
| Technical Datasheet |
396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 5+ | $6.310 |
| 10+ | $5.980 |
| 25+ | $5.530 |
| 50+ | $5.110 |
| 100+ | $4.720 |
| 250+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700392Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 37AJ4432 |
| Product Range | Multicomp Pro Cutters and Pliers |
| Technical Datasheet | |
| Cutter Type | Micro |
| Overall Length | 130mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.3mm |
| Cutting Edge Hardness | 50° |
| Product Range | Multicomp Pro Cutters and Pliers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Multicomp PRO MP700392 features precise and durable cutting action in confined or hard-to-reach areas. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work.
- Provide easy work on high density PC board.
- Conductive handle.
- Wire spring.
- Material: SK7
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Application Copper: 1.3mm DIA
- Overall Length:130mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Prototyping, Utilities
Contents
x1 MP700392
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Cutter Type | Micro |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 50° |
| SVHC | No SVHC (25-Jun-2025) |
| Overall Length | 130mm |
|---|---|
| Cutting Capacity Max | 1.3mm |
| Product Range | Multicomp Pro Cutters and Pliers |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
