Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700391Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 37AJ4431 |
| Product Range | Multicomp Pro Cutters and Pliers |
| Your Part Number | |
| Technical Datasheet |
112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 25+ | $7.630 |
| 50+ | $7.450 |
| 100+ | $7.280 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700391Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 37AJ4431 |
| Product Range | Multicomp Pro Cutters and Pliers |
| Technical Datasheet | |
| Cutter Type | Micro |
| Overall Length | 124mm |
| Cut Type | Flush |
| Cutting Capacity Max | 2mm |
| Cutting Edge Hardness | 50° |
| Product Range | Multicomp Pro Cutters and Pliers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Multicomp PRO MP700391 features precise and durable cutting action. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work. The integrated lead catcher, holds onto a trimmed lead until the shear is opened. This prevents leads from flying off, which can lead to eye injury or contamination of the assembly.
- ESD safe mono-material handles with return spring
- The cutting capacity given is for copper wire
- Screw joint that minimizes friction & maximizes alignment of cutting edges
- Material: S50C
- Ideal for wire harness work & standard printed circuit board assembly
- Also valid for stripping
- Copper wire up to 2.0 mm
- Retracting mechanism type: spring
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Prototyping, Utilities
Contents
x1 MP700391
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Cutter Type | Micro |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 50° |
| SVHC | No SVHC (25-Jun-2025) |
| Overall Length | 124mm |
|---|---|
| Cutting Capacity Max | 2mm |
| Product Range | Multicomp Pro Cutters and Pliers |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
