Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700389Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 37AJ4429 |
| Product Range | Multicomp Pro Cutters and Pliers |
| Your Part Number | |
| Technical Datasheet |
790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 25+ | $6.280 |
| 50+ | $6.130 |
| 100+ | $5.980 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700389Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 37AJ4429 |
| Product Range | Multicomp Pro Cutters and Pliers |
| Technical Datasheet | |
| Cutter Type | Micro |
| Overall Length | 130mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.3mm |
| Cutting Edge Hardness | 50° |
| Product Range | Multicomp Pro Cutters and Pliers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Multicomp PRO MP700389 features precise and durable cutting action. The thin profile static conductive handle and lightweight design is perfect for cutting soldering leads and sensitive electronics work.
- Provide easy work on high density PC board.
- Conductive handle.
- Wire spring.
- Material: SK7
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Application Copper: 1.3mm DIA
- Overall Length:130mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Prototyping, Utilities, Utilities
Contents
x1 MP700389
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Cutter Type | Micro |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 50° |
| SVHC | No SVHC (25-Jun-2025) |
| Overall Length | 130mm |
|---|---|
| Cutting Capacity Max | 1.3mm |
| Product Range | Multicomp Pro Cutters and Pliers |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
