2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    MP700386

                                                                                                    Transfer Tape, Thermally Conductive, Acrylic Polymer, 0.6 W/m.K, 4.57 m L x 12.7 mm W x 0.125mm T

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP700386
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP700386
                                                                                                    Newark Part No.77AH0528
                                                                                                    Product RangeMulticomp Pro - Tape
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP700386
                                                                                                    Newark Part No.77AH0528
                                                                                                    Product RangeMulticomp Pro - Tape
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity0.6W/m.K
                                                                                                    Conductive MaterialAcrylic Polymer
                                                                                                    Thickness0.125mm
                                                                                                    Thermal Impedance-
                                                                                                    Dielectric Strength26kV/mm
                                                                                                    External Length4.57m
                                                                                                    External Width12.7mm
                                                                                                    Product RangeMulticomp Pro - Tape
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Thermally conductive adhesive transfer tapes are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g., fans, heat spreaders or heat pipes).

                                                                                                    • High mechanical strength
                                                                                                    • Improved surface wet-out for rough surface/LSE substrates
                                                                                                    • Excellent shock performance
                                                                                                    • Wider and longer roll is available
                                                                                                    • Halogen free
                                                                                                    • Ideal for thin bonding applications
                                                                                                    • Good thermal transfer

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    0.6W/m.K

                                                                                                    Thickness

                                                                                                    0.125mm

                                                                                                    Dielectric Strength

                                                                                                    26kV/mm

                                                                                                    External Width

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Conductive Material

                                                                                                    Acrylic Polymer

                                                                                                    Thermal Impedance

                                                                                                    -

                                                                                                    External Length

                                                                                                    4.57m

                                                                                                    Product Range

                                                                                                    Multicomp Pro - Tape

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65