Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700255Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AH5552
Your Part Number
1,370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.940 |
| 25+ | $1.830 |
| 50+ | $1.730 |
| 100+ | $1.630 |
| 250+ | $1.510 |
| 500+ | $1.360 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700255Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AH5552
Technical Datasheet
Flashlight TypePen Light
Light SourceLED
Lumen Output50lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 6 LED pen light
- Torch size is 6 x 6 x 1.3inch
- Weight is 1.05oz (29.8g)
- Black and green color plastic material torch
- Luminous output of 50lm
Notes
Requires 3 × AAA batteries (not included).
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
50lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
