Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700177
Newark Part No.33AH6220
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric-
For Use WithSolid and Stranded Wires
Product Range-
SVHCTo Be Advised
Alternatives for MP700177
2 Products Found
Product Overview
Compact solid / stranded wire stripper / cutter strips and cuts 10 to 20AWG solid and stranded wire. High carbon steel construction with a corrosion resistant black oxide finish, these wire strippers are built for a long life. The built-in spring return is designed to speed up work. The paint filled and pad printed markings allow for easy visibility.
- Strips and cuts wire : 20 / 18 / 16 / 14 / 12 / 10 AWG
- Precision-ground stripping stations for both solid and stranded wire
- Coil spring provides fast self-opening
- Compact size for tight spaces
- Holes in jaw for looping wire
- Pliers nose for working small nuts and pulling wire
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Dimension: 2.25″ × 6.25″ D: 0.25″ (W×L×D)
- Green colour handle
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid and Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
