
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
| 5+ | $34.100 |
| 10+ | $32.740 |
| 25+ | $31.190 |
| 50+ | $29.280 |
| 100+ | $27.730 |
| 250+ | $25.420 |
Product Information
Product Overview
The MP700121 from Multicomp Pro is a handheld optical power meter, used to measure absolute optical power or relative loss of optical power through length of fibre optic wires. This product is designed to be durable, the meter can withstand a 2m drop and has a dust/water resistance rating of IP65. Other features include backlight display, flashlight, auto power-off, wavelength store/recall, user calibration and ultra-wide optical power test range. Used in applications such as cable construction and maintenance, optical fibre communication, evaluation of optical equipment, production, installation, operation and maintenance of fibre optic transmission systems, and optical engineering, laboratory, production plant or facility maintenance.
- Measurement range from -70 to 10dBm
- 800~1700nm wavelength range
- Linear mW and non-linear index dBm are displayed simultaneously
- Supports FC, SC and ST interfaces
- IP65 dustproof and waterproof
- 2 meter drop test
- Wavelength store/recall
- InGaAs detector type
- ±5% uncertainty
- Calibrated wavelength: 850nm, 980nm, 1300nm, 1310nm, 1490nm, 1550nm, 1625nm, 1650nm
- Display resolution: Linear: 0.1%; Logarithmic: 0.01dBm
- Auto power-off (10mins)
- Powered by 3x 1.5V AA alkaline batteries
- Low battery indication at 3.3V, auto power-off at 3V
- 60h battery operational time
- 0°C to 40°C operating temperature
- 10°C to 50°C storage temperature
- Dimensions: 189 x 87 x 45mm
- Device weight: 286g
Notes
3 Years Manufacturer Warranty.
Technical Specifications
FC Fibre Optic
-70dBm
-
Indium Gallium Arsenide
10dBm
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
