Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP60963N
Newark Part No.59AJ2215
Product RangeMP Right Angle XLR
Your Part Number
Technical Datasheet
39 In Stock
Need more?
27 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 5+ | $4.320 |
| 10+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP60963N
Newark Part No.59AJ2215
Product RangeMP Right Angle XLR
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product RangeMP Right Angle XLR
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Contact Plating
-
Product Range
MP Right Angle XLR
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate