Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3405Copy
Newark Part No.02AH4467
Product RangeMCP34 Range
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 25+ | $0.508 |
| 50+ | $0.452 |
| 100+ | $0.420 |
| 500+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3405Copy
Newark Part No.02AH4467
Product RangeMCP34 Range
Technical Datasheet
Shaft TypeSquare Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter8.2mm
Product RangeMCP34 Range
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
Square Shaft
Knob Material
-
Knob Diameter
8.2mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
MCP34 Range
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
