Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-P.115
Newark Part No.69AK8769
Product RangeMP Cabinet Coolers Series
Your Part Number
24 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
16 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.760 |
Price for:Each
Minimum: 1
Multiple: 1
$214.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-P.115
Newark Part No.69AK8769
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric-
External Height - Imperial10"
Power Rating41W
External Width - Imperial10"
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3240-P.115 axial fan is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Operated by shaded pole motor, these fans offer rated operating voltage, frequency of 115V, 50/60Hz that are ideal for a multitude of applications making them highly reliable with excellent quality. It is suitable for frame size of 254mm providing impeded air flow of 220-240 m3/h providing hassle-free installation.
- Frame size of 254mm
- Impeded air flow of 220-240m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.26-0.24A
- Rated power of 41W to 38W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
254mm
External Depth - Metric
-
Power Rating
41W
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
254mm
External Height - Imperial
10"
External Width - Imperial
10"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
