Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-P.024
Newark Part No.69AK8768
Product RangeMP Cabinet Coolers Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.820 |
Price for:Each
Minimum: 1
Multiple: 1
$221.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-P.024
Newark Part No.69AK8768
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Height - Metric254mm
External Depth-
External Width - Metric254mm
External Depth - Metric-
External Height - Imperial10"
Power Rating14W
External Width - Imperial10"
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3240-P.024 axial fan can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. This versatile product operated by a DC motor when used in production lines or areas where motors are in use constantly, helps prolong gearbox and motor life. The product can be installed easily and is suitable for a frame size of 254mm. It offers impeded airflow of 105m3/h with rated operating voltage, frequency of 24V, 50/60Hz.
- Frame size of 254mm
- Impeded air flow of 220m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.58A
- Rated power of 14W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Depth
-
External Depth - Metric
-
Power Rating
14W
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Height - Metric
254mm
External Width - Metric
254mm
External Height - Imperial
10"
External Width - Imperial
10"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
